2959 WHI, White 1 gang surface moun

PartNumber: 2959 WHI
Ном. номер: 8074665986
Производитель: MK Electric
2959 WHI, White 1 gang surface moun
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 230 × = 1 230
от 10 шт. — 940 руб.

Описание

13A Surface Mount Mini-Logic Sockets
Supplied with mounting boxes.

Compact size is less intrusive
Antimicrobial properties which inhibit the growth of infectious diseases
Rotary shutter mechanism for added safety
Voltage rating 250Vac

BS1363 (Pt2: 1995)

MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor 'Anti-Bac' products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
MK 1 Gang Thermoset Switched Power Socket, Type G - British, 13A, Flush Mount

Технические параметры

номинальный ток
13A
материал
Thermoset
Способ монтажа
Flush Mount
число бригад
1
тип гнезда
Type G - British
переключательный
Yes
номинальное напряжение
250 V
Colour Family
White