2966841, PLC-ATP BK

PartNumber: 2966841
Ном. номер: 8024798966
Производитель: Phoenix Contact
2966841, PLC-ATP BK
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
200 × = 200
от 5 шт. — 130 руб.
от 10 шт. — 90 руб.

Описание

PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Dimensions (WxDxH) 6.2 x 80 x 94 mm (Single pole, double pole 14mm wide)
Operating temperature range -40 to +55°C
Mechanical life (relays) 1 x 10 7 operations
Wide range of accessories also available

Interface Relays

Реле / Дополнительные принадлежности для реле общего назначения / Монтажные переходники /
Separating Plate For Use With PLC Relay

Технические параметры

для использования с
PLC Relay
Accessory Type
Separating Plate

Дополнительная информация

Data Sheet