2970147, Black PEEK rod stock,300m

PartNumber: 2970147
Ном. номер: 8058385516
Производитель: Ensinger
2970147, Black PEEK rod stock,300m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 520 × = 2 520
от 3 шт. — 2 090 руб.
от 10 шт. — 1 751 руб.

Описание

PEEK Bearing Grade
Black PEEK modified with the addition of carbon, graphite and PTFE to offer optimised properties for demanding bearing and friction requirements.

Good sliding properties even without lubrication/high wear resistance
High thermal mechanical bearing strength
Good chemical/radiation (gamma) resistance
Very rigid/high creep strength
Superheated steam resistant
Self-lubricating
Manufactured to DIN 50014
Supplied in 300mm lengths
Black in colour

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Max Service Temperature (Long Term)260°C
Elongation3%
Tensile Strength MPa118
Hardness (Rockwell-Shore D)M86 (Rockwell)
Flammability RatingUL 94 V-0
Water Absorption0.10%


This material is NOT electrically insulating
No. Per Lot is 1

Полиэфирэфиркетон PEEK
PEEK (Polyetheretherketone) high performance thermoplastics are chemical, abrasion and impact resistant. They possess good machineability and self-lubricating properties.

Абразивы, строительные и конструкционные материалы / Пластиковые прутки, листы и трубки / Пластиковые прутки /
RS Black Polyetheretherketone (PEEK) Rod, 300mm x 10mm Diameter

Технические параметры

цвет
Black
плотность
1.48g/cm³
класс воспламеняемости
UL 94 V-0
Форма
Rod
твердость
208 Ball Indentation
длина
300mm
материал
PEEK
максимальная рабочая температура
+260°C
диаметр стержня
10mm
прочность на растяжение
130 MPa
Elongation
1.5%
Water Absorption
0.1%

Дополнительная информация

Tecapeek Material Safety datasheet
Datasheet