2984000044, Inverter,quasi,UK,24Vdc/2

PartNumber: 2984000044
Ном. номер: 8101174354
Производитель: Mascot AS
2984000044, Inverter,quasi,UK,24Vdc/2
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 780 × = 11 780
или
купить в 1 клик

Описание

Modified Sine Wave, 120 to 1500W 3 Pin UK, 2 Pin Euro or Schuko Output Sockets
Modified sine wave DC/AC inverters with EU or UK output socket. These modified sine wave DC/AC inverters are 'E' approved for vehicle applications, have a compact design and are short circuit protected.

10 to 15Vdc or 20 to 30Vdc input
Input connection via screw terminals (model 9985, 9986 and 9987 - model 9985 also supplied with a set of battery leads), battery clips (model 2985) or cigar plug (model 9984 and 2984)
Choice of 3-pin UK, 2-pin Euro or Schuko output socket options
'E' approved for vehicle applications
Low battery shut down
Low battery alarm
Input overvoltage, over temperature and overload protection
Short circuit proof
Illuminated on/off switch
Harmonic compliance to EN 61000
Ideal for powering mobile office equipment, small power tools, appliances and emergency power applications
A separate remote control (stock no. 397-9735 ) allows models 9987 and 9988 inverters to be switched on or off from up to 5m away, and plugs directly into the inverter

Stock no.Power Rating - ContinuousPower Rating - Intermittent
363-5299, 397-9678, 363-5356 120W150W (40 mins), 250W (a few secs.)
735-0706, 735-0709, 735-0703, 735-0712 150W150W (40 mins), 300W
735-0715, 735-0719, 735-0728, 735-0721 300W500W
363-5306, 397-9684, 397-9628 300W500W (a few secs.)
363-5328, 397-9690, 363-5378, 397-9634 600W1000W (a few secs.)
363-5334, 397-9707 1000W1200W (20 mins), 2000W (a few secs.)
363-5340, 397-9713 1500W1800W (20 mins), 3000W (a few secs.)


When using the 120W units with cigar lighter plugs the vehicle socket must have a rating of 1A (0·5A for 24V units) for every 10W of supplied power.

EN 60950

The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.

Mobile & Installed Power Inverters

Источники питания и трансформаторы / DC-AC инверторы / DC-AC автомобильные инверторы /
150W DC-AC Car Power Inverter, 24V dc / 230V ac

Технические параметры

глубина
66mm
Эффективность, кпд
90%
входное напряжение
24V dc
длина
148.5mm
максимальная температура
+30°C
минимальная температура
0°C
среднее время наработки на отказ
60000h
Непрерывная выходная мощность
150W
Импульсная выходная мощность
300W
выходное напряжение
230V ac
вес
770g
ширина
127.5mm
Output Connection Type
British 3-pin
Output Power Waveform
Quasi Sine Wave

Дополнительная информация

2984 Drawing 2984000044
2984 Max. 150 W DC/AC Inverters, modified Sine wave Data Sheet 2984000044
2984 Max. 150 W DC/AC Inverters ...
2984 Drawing