299 9, Industrial size 9

PartNumber: 299 9
Ном. номер: 8069066623
Производитель: Нет торговой марки
299 9, Industrial size 9
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 090 × = 2 090
Цена указана за упаковку из 5
от 7 уп. — 1 690 руб.
от 15 уп. — 1 516.67 руб.

Описание

Industrial 299

These chemical resistant Industrial 299 reusable gloves from MAPA are produced in natural latex which offers excellent dexterity and comfort.

Features & Benefits

∙ Thick material offers longer service live and good impact protection
∙ Textured fingers and palms help with grip
∙ Provides long-lasting chemical protection

Typical Applications

∙ Maintenance in wet environments (oil and grease, water and hydrocarbons)
∙ Specialist cleaning, e.g. emptying and cleaning septic tanks

EN388 3120

Mapa

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Mapa Orange Chemical Resistant Latex Reusable Gloves, Size: 9 - L x 10

Технические параметры

размер
9 - L
Number of Gloves
10
Новинки
только новые товары
Glove Coating
No Coating
Glove Material
Latex
Mechanical Hazards EN388
EN388 3120
Primary Glove Application
Chemical Resistant
Main Colour of Glove
Orange
Chemical/Micro-Organism EN374
EN374-2, EN374-3

Дополнительная информация

Chemical Chart 299 9
Datasheet 299 9
Declaration of Conformity 299 9
Guide to Buying Reusable and Disposable Gloves 299 9
Technical Datasheet 299 9
Declaration of Conformity
Guide to Buying Reusable and Disposable Gloves
Chemical Chart
Technical Datasheet
Datasheet