2V1-7F-11-87, V3 micro switch joystick

PartNumber: 2V1-7F-11-87
Ном. номер: 8041855318
Производитель: APEM Components
2V1-7F-11-87, V3 micro switch joystick
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 840 × = 2 840


Microswitch Microswitch Joystick, V3 and V4
The V3 joystick (see stock no: 479-1564) is a larger assembly fitted with four V3 changeover microswitches, while the V4 Joystick (see stock no: 479-1570) is a smaller assembly fitted with four V4 changeover microswitches. The joystick can be moved anywhere within its travel limits, and depending on its position none, one or two (neighbouring) microswitches will be activated.

Both V3 and V4 joystick versions are panel or surface mounted, and feature a rubber gaiter at the stick base to seal the mechanism against the ingress of dirt. They are also supplied complete with a circular panel bezel and two joystick guide inserts for limiting the joystick movement to single and dual axis.

Features and Benefits:

∙ Solder lug terminals for straight-forward installation
∙ Surface or Panel Mounting
∙ High degree of environmental protection
∙ Suited to industrial environments


Переключатели / Джойстиковые переключатели и принадлежности / Переключатели джойстика /
IP65 Joystick Switch, 2 axes, 16 A Solder 250V ac, -20 → +50°C

Технические параметры

максимально допустимая мощность включения/выключения контактов
16 A @ 250 V ac
максимально допустимое напряжение
250V ac
оценка показателя производительности
ход джойстика
±12 °
максимальная рабочая температура
механическая долговечность
Minimum Operating Temperature
интервал рабочих температур
-20 → +50°C
тип контакта
Number of Axes

Дополнительная информация

Compact Switch Joysticks, 1000 Series - datasheet