2W08G-E4/51, 2.0 Amp 800 Volt

Фото 1/3 2W08G-E4/51, 2.0 Amp 800 Volt
Изображения служат только для ознакомления,
см. техническую документацию
65 руб.
Кратность заказа 3000 шт.
от 6000 шт.64 руб.
Добавить в корзину 3000 шт. на сумму 195 000 руб.
Номенклатурный номер: 8025518193
Артикул: 2W08G-E4/51

Описание

Low DC reverse current High dielectric strength case Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Технические параметры

Brand: Vishay General Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 60 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: WOG-4
Packaging: Bulk
Peak Reverse Voltage: 800 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Type: Single Phase Bridge
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 560 V
Bridge Type Single Phase
Configuration Single
Diode Technology Silicon Junction
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type WOG
Peak Average Forward Current 2A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 60A
Peak Reverse Current 5µA
Peak Reverse Repetitive Voltage 800V
Pin Count 4
Width 8.84mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet 2W08G-E4/51
pdf, 75 КБ