3-350566-1, Клемма на печатную плату, Фосфористая Бронза, 1.85 мм, Олово

PartNumber: 3-350566-1
Ном. номер: 8022807988
Производитель: TE Connectivity (Tyco)
3-350566-1, Клемма на печатную плату ...
Доступно на заказ 500 шт. Отгрузка со склада в Москве 6 недель.
6 × = 600
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 5.10 руб.

Описание

The 3-350566-1 is a PCB Miniature Terminal made of phosphor bronze with bright pre-tin plated finish. The AMP-IN series uninsulated crimp terminal supports straight orientation. It accepts 22 to 18AWG wire. The terminal eliminates manual preparation of wires prior to soldering into PC boards. Total height above PC board is less than most other components. Terminal locking lance holds wire in PC board for flow soldering. The design allows both wire and terminal to be soldered and assures proper solder flow. The miniature terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering and positions the wire to achieve reliable solder joints. Movement of the wire during soldering is restricted, providing for proper solder flow.

Разъемы\Обжимные Клеммы / Паечные Клеммы и Стыковые Клеммы\Клеммы на Печатную Плату
Код: 1863541

Технические параметры

Материал Клеммы
Фосфористая Бронза
Диаметр Монтажного Отверстия
1.85мм
Покрытие Клеммы
Олово

Дополнительная информация

Techical information 3-350566-1
Чертеж 3-350566-1