3-350816-2, Receptacle terminal,Ultra

PartNumber: 3-350816-2
Ном. номер: 8097095368
Производитель: TE Connectivity (Tyco)
3-350816-2, Receptacle terminal,Ultra
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 4-5 недель.
20 × = 2 000
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 16 руб.


TE Connectivity FASTON 187 Series Series Ultra-Fast Receptacle Crimp Terminals TE Connectivity FASTON 187 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 187 series Ultra-Fast receptacle crimp wire connectors are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For Crimping Tools see typically, Stock No 245-5351

Tab Sizes = 0.187" (4.75mm) and 0.250" (6.35mm)

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
These fully insulated crimp terminals feature funnel wire entry, a wire stop and see through insulation so inspection of the crimp is possible. The terminals meet UL and CSA dimensional requirements and when crimped with the matched ratchet tool, they meet the UL and CSA electrical performance tests. Ultra-Fast receptacles, flags and tabs are made from standard nylon which means the insulation bucket is not crimped onto the cable insulation to provide support. However, Ultra-Fast plus receptacles are made from a premium nylon which means the insulation can be crimped by the special die giving extra strain relief of the wire.

Funnel entry guides wires into the barrel without 'splaying' strands
Wire stop pip helps locate conductor in crimp barrel
Die set marks terminal with ID mark
UL temperature rated to 105°C
Various cable insulation sizes catered for

Voltage Rating600V
Max Temperature105°C
Terminal Materialtin plated copper alloy
Insulation MaterialNylon 6.6

ProCrimper tooling not suitable for flag terminals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279/9.91. Reg no. 5193; NEMA DC-2

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
TE Connectivity Ultra-Fast .187 Series Blue Insulated Crimp Receptacle, 4.75 x 0.51mm, 16 → 14 AWG, Tin Plated

Технические параметры

тип соединителя
Quick Disconnect Terminal
материал контактов
покрытие контактов
материал изоляции
Nylon 66
Шаг табуляции
4.75 x 0.51mm
сечение провода
16 → 14 AWG
CAD Drawing
3D CAD Model

Дополнительная информация

CSA 7189
UL E66717
3-350816-2 187 Series Loose Piece Receptacle ...