3-6318491-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 4-9 дней
3 640 руб.
Добавить в корзину 1 шт.
на сумму 3 640 руб.
Номенклатурный номер: 8002010469
Бренд: Нет торговой марки
Описание
Электроэлемент
PLUG, 0.5MM, 220WAY; Product Range:FSI Series; No. of Contacts:220Contacts; Gender:Plug; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019); Contact Termination:Solder; Current Rating:0.5A; External Length / Height:8mm; Flammability Rating:UL94V-0; Height:8mm; Insulator Material:Thermoplastic; Lead Spacing:0.5mm; No. of Mating Cycles:30; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:50V; Withstand Voltage:200V
Технические параметры
Board-to-Board Configuration | Parallel |
Centerline (Pitch) | 0.5 mm |
Circuit Application | Signal |
Comment | This product was coated by flux-penetration-inhibiting agent. |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Height | 7.45 mm |
Connector Mounting Type | Board Mount |
Connector System | Board-to-Board |
Contact Base Material | Copper Alloy |
Contact Current Rating (Max) | 0.5 A |
Contact Layout | Inline |
Contact Mating Area Length | 1 mm, (1.3 mm) |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.2 µm |
Contact Type | Pin |
Dielectric Withstanding Voltage (Max) | 200 VAC |
Ground Component Type | Grounding Contact, (Grounding Plate) |
Housing Color | Black |
Housing Material | High Temperature Thermoplastic |
Housing Temperature Rating | High |
Insulation Resistance | 2 MΩ |
Mating Alignment | With |
Mating Alignment Type | Polarization |
Number of Positions | 220 |
Number of Rows | 2 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Operating Voltage | 50 VAC |
Packaging Method | Hard Tray |
Packaging Quantity | 30 |
PCB Connector Assembly Type | PCB Mount Header |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Thickness | 1 µm |
PCB Mount Alignment | With |
PCB Mount Alignment Type | Locating Posts |
PCB Mount Orientation | Vertical |
PCB Mount Retention | With |
PCB Mount Retention Type | Solder Peg |
Rectangular Termination Post & Tail Thickness | 0.2 mm |
Rectangular Termination Post & Tail Width | 0.71 mm |
Stack Height | 8 mm |
Stackable | Yes |
Termination Method to Printed Circuit Board | Surface Mount |
UL Flammability Rating | UL 94V-0 |
Другие названия товара № | 3-6318491-6 |
Категория продукта | Межплатные и промежуточные соединители |
Количество позиций | 220 Position |
Количество рядов | 2 Row |
Материал контакта | Copper Alloy |
Материал корпуса | Thermoplastic |
Подкатегория | Board to Board Mezzanine Connectors |
Покрытие контакта | Gold |
Продукт | Plugs |
Размер фабричной упаковки | 30 |
Серия | 6318491 |
Тип выводов | SMD |
Тип продукта | Board to Board Mezzanine Connectors |
Торговая марка | TE Connectivity |
Угол монтажа | Vertical |
Упаковка | Tray |
Шаг | 0.5 in |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 500.0mA |
Mounting Type | Surface Mount |
Number of Contacts | 220 |
Pitch | 0.5mm |
Series | Free Height |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 50 V |
Вес, г | 10.38 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.