3-641215-2, Header Vert 2 way Pin MTA

PartNumber: 3-641215-2
Ном. номер: 8011247945
Производитель: TE Connectivity (Tyco)
3-641215-2, Header Vert 2 way Pin MTA
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
380 × = 380
от 20 шт. — 51 руб.
от 75 шт. — 38.93 руб.


TE Connectivity MTA-100 Friction Lock Headers
MTA-100 wire to board friction lock headers with a 2.54mm centreline and UL94V-0 white polyester housings. These MTA-100 plug style friction lock headers have straight or right angle posts and square copper alloy contacts that are either tin or gold plated. The gold plated versions are duplex plated with gold on the mating end of the post (X-641126-X 0.00038mm, X-641215-X 0.00076mm) and tin on the solder tail. These MTA-100 friction lock headers are end to end stackable. For suitable mating connectors see stock numbers 718-5085 and 682-7078 typically.

PCB mounting headers with friction lock
Mate with corresponding cable mounting sockets
Contact Resistance 6 mΩ max

UL (E28476); CSA (LR7189)

2.54mm TE Connectivity MTA Range

Mass Termination Assembly (MTA) connectors for multiway inter PCB connection, drastically reducing the labour content of virtually any cable harness manufacture. Employing production hand tooling, connectors can be quickly assembled to discrete wires on a 0.1in (2.54mm) pitch. Connectors are end to end stackable with locking ramps and friction lock headers for vibration resistant connection.

One step assembly
Pre-loaded contacts
Simple maintenance and repair

Technical Specification
Socket materialNylon
Contact materialPhosphor bronze
Flammability ratingUL94V-2
Header materialPolyester
Contact materialCopper Alloy
Insulation Resistance MΩ min5000
Operating temperature °C-55 to +105

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity MTA-100 Series, 2.54mm Pitch 2 Way 1 Row Straight PCB Header, Solder Termination, 5A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
число контактов
число рядов
способ концевой заделки
Wire to Board
номинальное напряжение
250 V ac
Body Orientation

Дополнительная информация

Header Vert 2 way Pin MTA-100