3-643815-6, Receptacle IDC 6 way MTA-

PartNumber: 3-643815-6
Ном. номер: 8065441452
Производитель: TE Connectivity (Tyco)
3-643815-6, Receptacle IDC 6 way MTA-
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
56 × = 560
Количество товаров должно быть кратно 10 шт.


TE Connectivity MTA-100 IDC Closed End Receptacle Connectors
MTA-100 IDC Closed End Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.
MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs.
MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.

2.54mm TE Connectivity MTA Range

Mass Termination Assembly (MTA) connectors for multiway inter PCB connection, drastically reducing the labour content of virtually any cable harness manufacture. Employing production hand tooling, connectors can be quickly assembled to discrete wires on a 0.1in (2.54mm) pitch. Connectors are end to end stackable with locking ramps and friction lock headers for vibration resistant connection.

One step assembly
Pre-loaded contacts
Simple maintenance and repair

Technical Specification
Socket materialNylon
Contact materialPhosphor bronze
Flammability ratingUL94V-2
Header materialPolyester
Contact materialCopper Alloy
Insulation Resistance MΩ min5000
Operating temperature °C-55 to +105

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
Receptacle IDC 6 way MTA-100

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Tin over Nickel
номинальный ток
материал корпуса
максимальная рабочая температура
Minimum Operating Temperature
тип монтажа
Cable Mount
число контактов
число рядов
способ концевой заделки
номинальное напряжение
250 V ac
Body Orientation
Right Angle

Дополнительная информация

Receptacle IDC MTA-100 Closed End -Drawing