3-647166-5, MTA-100,Vertical Pin Head

PartNumber: 3-647166-5
Ном. номер: 8044834969
Производитель: TE Connectivity (Tyco)
3-647166-5, MTA-100,Vertical Pin Head
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
300 × = 300


TE Connectivity MTA-100 Friction Lock High Temperature Headers
A range of MTA-100 friction lock high temperature SMT Pin Headers with UL94V-0 black nylon housings (2 to 12 position versions) or UL94V-0 black LCP housings (13 to 18 position versions). These friction lock high temperature SMT Pin Headers are for use in infrared reflow processes, with a temperature range of 280°C for the 2 to 12 position versions and 235°C for the 13 to 18 position versions.

2.54mm TE Connectivity MTA Range

Mass Termination Assembly (MTA) connectors for multiway inter PCB connection, drastically reducing the labour content of virtually any cable harness manufacture. Employing production hand tooling, connectors can be quickly assembled to discrete wires on a 0.1in (2.54mm) pitch. Connectors are end to end stackable with locking ramps and friction lock headers for vibration resistant connection.

One step assembly
Pre-loaded contacts
Simple maintenance and repair

Technical Specification
Socket materialNylon
Contact materialPhosphor bronze
Flammability ratingUL94V-2
Header materialPolyester
Contact materialCopper Alloy
Insulation Resistance MΩ min5000
Operating temperature °C-55 to +105

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity MTA-100 Series, 2.54mm Pitch 5 Way 1 Row Straight PCB Header, Solder Termination, 5A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
число контактов
число рядов
способ концевой заделки
Wire to Board
номинальное напряжение
250 V ac
Body Orientation

Дополнительная информация

MTA-100, Vertical Pin Header - Drawing