3-651-15 DR EUROLINE CONDUCTIVE

PartNumber: 3-651-15 DR EUROLINE CONDUCTIVE
Ном. номер: 8033705202
Производитель: Bernstein
3-651-15 DR EUROLINE CONDUCTIVE
Доступно на заказ 5 шт. Отгрузка со склада в Москве 7 недель.
4 080 × = 4 080

Описание

The 3-651-15 DR EUROLINE CONDUCTIVE is a very slim flush Mini Side Cutter with rounded head for finest operations. The special pliers made from high grade special steel for extremely high requirements. The pliers of this programme has been tested with good results by several test laboratories adequate to DIN EN 61340-5-1, DIN 61340-2-1, DIN 61340-2-3 for work in ESD protected areas.

• Precision inductive hardness process blades achieve up to 65HRC
• Box joint
• Precise jaw adjustment without backlash
• Fine polished and bright burnished surface
• Double leaf spring from stainless steel
• Ergonomically formed bicoloured hand guard from dissipative anti-slide material

Код: 3966975

Технические параметры

Тип Режущего Инструмента
Боковой
Общая Длина
120мм
Максимальная Режущая Способность
1.2мм

Дополнительная информация

Datasheet 3-651-15 DR EUROLINE CONDUCTIVE