3-654-15, SIDE CUTTERS

PartNumber: 3-654-15
Ном. номер: 8075426189
Производитель: Bernstein
3-654-15, SIDE CUTTERS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 620 × = 5 620
или
купить в 1 клик

Описание

ESD EUROline Side Cutters

Tools made from premium special steel with box joint and double-sheeted spring
High gloss burnished with anti-reflective polish
Ergonomic, non-slip, two-tone conductive handguards made from conductive material
With extra conductive layer for working in ESD-protected areas
Mini side cutters with vary narrow head for precision work
Slimline end cutters, straight and angled for working in hard-to-reach places

TypeL (mm)designCutting valuesFig.
Mini side cutters
3-651-15120No bevel, rounded head1.2 mm copper wire1
3-651-15 DR120No bevel, rounded head, with wire-clamping spring1.2 mm copper wire2
3-652-15120No bevel, pointed head1 mm copper wire3
3-653-15120No bevel, flat nose cutter1 mm copper wire3
3-654-15125with cutting bevel1.5 mm copper wire1
End cutters
3-671-15130No bevel, straight0.6 mm copper wire4
3-672-15130No bevel, angled to 20°0.6 mm copper wire4
3-675-15115Diagonal front cutters1.5 mm copper wire5


Electronics Cutters

Технические параметры

режущая способность
1.5mm
полная длина
125mm
тип
Side
Materials Cut
Copper Wire, Hard Wire, Soft Wire
Cut Type
Side
Electrostatic Discharge Safe
Yes

Дополнительная информация

Bernstein EUROline Conductive Pliers Datasheet 3-654-15
Bernstein Pliers Catalogue Pages 3-654-15