3-747579-2, AMPLIMITE d-sub ferrule

PartNumber: 3-747579-2
Ном. номер: 8110264172
Производитель: TE Connectivity (Tyco)
3-747579-2, AMPLIMITE d-sub ferrule
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
51 × = 510
Количество товаров должно быть кратно 10 шт.
от 250 шт. — 27 руб.
от 750 шт. — 21.84 руб.


AMPLIMITE Ferrules For D-Sub Connector Shielding Hardware Kits, Series HDP-20, H AMPLIMITE Ferrules For D-Sub Connector Shielding Hardware Kits, Series HDP-20, HDP-22 and HDE-20
AMPLIMITE ferrules for use with HDP-20, HDP-22 and HDE-20 D-Sub connector shielding hardware kits. These ferrules are made from tin plated annealed steel with a shell size of 1-3 and have a 'stepped' style apart from stock number 717-4669 which has a 'straight' style. The size of the ferrule being chosen depends on the diameter of the cable (please see table).
For crimp tools see stock numbers 301-8278 and 301-8262

Additional Data
Stock NumberManufacturer Part No.Ferrule LengthCable DiameterCrimp Tool
301-8199 3-747579-011.18 mm4.83 - 5.51 mm 301-8262
301-8212 3-747579-211.18 mm6.25 - 7.21 mm 301-8278
301-8228 3-747579-411.18 mm8.23 - 9.53 mm
717-4669 2-747579-711.18 mm9.53 - 11.10 mm

TE Connectivity AMPLIMITE D-Subminiature Connectors
Connectors and accessories from the Amplimite range.

Suitable for military, industrial or commercial applications and computer interfacing etc.

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Принадлежности /
AMPLIMITE d-sub ferrule, 6.25 to 8.23mm

Технические параметры

материал контактов
покрытие контактов
Tin over Copper
полная длина

Дополнительная информация