3/8" M/F + SMK 20 R 1/8 VC ASS, G3/8 BSP inline 60deg tes

PartNumber: 3/8" M/F + SMK 20 R 1/8 VC ASS
Ном. номер: 8100328624
Производитель: Stauff
3/8" M/F + SMK 20 R 1/8 VC ASS, G3/8 BSP inline 60deg tes
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 630 × = 1 630

Описание

BSP Inline 60° Test Point Adaptor

Test point thread M16
60º coned BSP male thread one end and female swivel nut on other end
Allows in-line direct mounting between flexible hose assemblies or other suitably machined parts

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

Контрольные точки – Stauff Test Points - Stauff
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

Пневматика, гидравлика и элементы силовых передач / Гидравлические контрольно-измерительные приборы и переключатели / Встроенные гидравлические измерительные наконечники /
G3/8 BSP inline 60deg test point adaptor

Технические параметры

максимальное рабочее давление
400 bar
максимальная рабочая температура
+120°C
Minimum Operating Temperature
-20°C
Port Thread
Metric 16
Connection A - Thread Size
3/8 in
Connection B Thread
G 3/8 Female
Connection A - Thread Standard
G
Connection B - Gender
Female
Connection B - Thread Size
3/8 in
Connection B - Thread Standard
G
Port Thread Size
16
Connection A Thread
G 3/8 Male
Connection A - Gender
Male
Port Thread Standard
Metric