3-963-15, Side cutter slim rounded

PartNumber: 3-963-15
Ном. номер: 8077031002
Производитель: Bernstein
3-963-15, Side cutter slim rounded
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 520 × = 6 520
или
купить в 1 клик

Описание

TECHNIC Ultra Flush ESD Electronic Cutters
Professional ESD safe ultra-flush electronics cutters constructed from high quality ball bearing steel for strength and durability.

Non reflective design
Inductive hardened cutting edges to 63 to 65HRC
Precision screw joint for exact jaw adjustment
Double leaf Stainless Steel spring
Ergonomic dissipative anti-slip handle

Electronics Cutters

Инструмент / Плоскогубцы / Резаки /
Bernstein 120 mm Chrome Vanadium Steel Side Cutter, 1.3mm cutting capacity

Технические параметры

электростатически безопасный
Yes
материал
Chrome Vanadium Steel
полная длина
120 mm
тип
Side Cutter
Maximum Cutting Capacity
1.3mm
Cutting Capacity Soft Wire
1.3mm
Cutting Capacity Medium Hard Wire
0.7mm

Дополнительная информация

Bernstein TECHNIC line Electronic Pliers Datasheet 3-963-15
TECHNIC Line Pliers & Cutters 3-963-15
TECHNIC Line Pliers & Cutters
Bernstein TECHNIC line Electronic Pliers Datasheet