3-971-15, Side cutters rounded head

PartNumber: 3-971-15
Ном. номер: 8069715240
Производитель: Bernstein
3-971-15, Side cutters rounded head
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
6 420 × = 6 420
или
купить в 1 клик

Описание

TECHNIC Semi Flush ESD Electronic Cutters
Professional ESD safe semi-flush electronics cutters constructed from high quality ball bearing steel for strength and durability.

Non reflective design
Inductive hardened cutting edges to 63 to 65HRC
Precision screw joint for exact jaw adjustment
Double leaf Stainless Steel spring
Ergonomic dissipative anti-slip handle

Electronics Cutters

Инструмент / Плоскогубцы / Резаки /
Bernstein 125 mm Chrome Vanadium Steel Side Cutter, 1.6mm cutting capacity

Технические параметры

электростатически безопасный
Yes
материал
Chrome Vanadium Steel
полная длина
125 mm
тип
Side Cutter
Maximum Cutting Capacity
1.6mm
Cutting Capacity Hard Wire
0.5mm
Cutting Capacity Soft Wire
1.6mm
Cutting Capacity Medium Hard Wire
1mm

Дополнительная информация

TECHNIC Line Pliers & Cutters
Bernstein TECHNIC line Electronic Pliers Datasheet