30-1611-1, HDMI Cable Assembly Male

PartNumber: 30-1611-1
Ном. номер: 8104765784
Производитель: Cinch Connectors
30-1611-1, HDMI Cable Assembly Male
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 420 × = 2 420

Описание

HDMI Cables
An HDMI cable gives you a reliable interface between any audio/video source and any audio and/or video monitor as well as providing support for standard, enhanced, or high-definition video and multi-channel digital audio – all on a single assembly. Application examples, connect HDMI sources like broadband/cable set-top boxes, digital video recorders, DVD players, HD-DVD and Blu-ray players to displays like plasma screens, digital light projection (DLP) projectors, liquid-crystal displays (LCDs) and liquid crystal on silicon (LCOS) or digital image light amplification (D-ILA) devices, among others. Belden's HDMI cables are performance tested to verify their capability to handle transmissions in advanced high definition applications based on 1080p. UL-rated for residential and commercial installations (including in-wall use).

HDMI Cable Assemblies

Кабели и провода / Кабельные сборки / Кабельные сборки для компьютеров /
Cinch Connectors 1m Video Cable Assembly

Технические параметры

Connector A Type
HDMI
Connector B Type
HDMI
тип кабеля
HDMI cable
Connector A Gender
Male
Connector B Gender
Male
Length
1m
последовательный
30