300 BASE, BENCH TOP MOUNTING

PartNumber: 300 BASE
Ном. номер: 8027524435
Производитель: Panavise
300 BASE, BENCH TOP MOUNTING
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 570 × = 5 570
или
купить в 1 клик

Описание

Mini-vices_5062555_Normal Module Bases

These bases are designed for stable positioning
of the vice with stock no. 120-0138.
They are offered in a standard version for permanent mounting via 3 fixing holes at 120°, or with a suction pad for temporary mounting with easy removal. The latter type needs to be mounted on a smooth, non-porous surface.

Dimensions (mm) - standard: Ø 127 x h 97
Suction pad: 127 x 108 x 81


Верстачные тиски

Технические параметры

тип
Bench Top Mounting Base

Дополнительная информация

Catalogue 300 BASE