302/15MM/25M/SCHWARZ, COROPLAST BAND 302 15MMX2

PartNumber: 302/15MM/25M/SCHWARZ
Ном. номер: 8102100414
Производитель: Coroplast Fritz Muller
302/15MM/25M/SCHWARZ, COROPLAST BAND 302 15MMX2
Доступно на заказ 5 шт. Отгрузка со склада в Москве 6 недель.
490 × = 490

Описание

Insulating Tapes_6000595_Normal Module Electrical insulation tape, soft PVC, Coroplast 302

For all insulation, repair of damaged insulation, stripping of anchors and coils, colour coding and labelling of the earth conductor in green-yellow
Bundles of cable harnesses
Highly resistant to diluted acids and alkaline solutions
Resistant to motor vehicle equipment
Its extreme suppleness means it goes round any unevenness without wrinkling
Unchanged material properties after assembly, even at varying temperatures
Cadmium- and asbestos-free

Base material: Soft PVC.
Tape thickness: 0.15 mm
Tear resistance: 16 N/mm 2
Elongation at break: 180%
Adhesion to steel: 2.0 N/cm
Breakdown voltage: 9 kV
Temperature limit: 90°C
Flammability: Z 1


ÖVE, SEV, CEBEC, IMQ

VDE 0340, DIN 40633-K10

Электроизоляционная лента Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Клеи, герметики и ленты / Ленты / Электроизоляционные ленты /
Coroplast Black PVC Electrical Insulation Tape, 15mm x 25m, 0.15mm Thick

Технические параметры

применение
Armature & Coil Stripping, Cable End & Branching Taping
цвет
Black
удлиннение при разрыве
190%
антипирен
Yes
длина
25m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-10°C
интервал рабочих температур
-10 → +105 °C
прочность на растяжение
19N/mm²
толщина
0.15mm
ширина
15mm
Adhesion Strength
2 N/cm
Adhesive Material
Acrylic
Backing Material
PVC

Дополнительная информация

Coroplast 302 Data Sheet