30208B, Braided hose 1/2in BSPM x

PartNumber: 30208B
Ном. номер: 8082228026
Производитель: Нет торговой марки
30208B, Braided hose 1/2in BSPM x
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
950 × = 950
от 5 шт. — 770 руб.
от 10 шт. — 666 руб.

Описание

Fan Coil Hoses and Heating System Connectors
Braided stainless steel fan coil hose complete with traditional nut and olive compression fittings., 10 year service life. Suitable for Hot Water Systems, Chilled Beams, Fan Coil Units and Heating Systems and Pumps

10 Year Service life
Stainless steel AISI 304 braid with red / blue marker
Non-toxic EPDM line hose
Non-corrosive stainless steel ferrules
End fittings brass EN12 164/5
Choice of end fittings
Available in 12 mm and 19 mm bore

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Not suitable for potable water

Hose Assemblies

Водопровод и трубопровод / Трубы, тюбинги и шланги / Шланги из нержавеющей стали в оплетке /
RS 300mm Long EPDM 15bar Braided Stainless Steel Hose

Технические параметры

Соединение 1
15 mm Compression
Соединение 2
1/2 in BSP Male
длина
300mm
максимальное рабочее давление
15bar
Suitable Applications
Air Conditioning, General Heating Applications, Ventilation
Liner Material
EPDM
Connection Size 1
15mm
Connection Material 2
Brass
Connection Material 1
Brass
Connection Size 2
1/2in

Дополнительная информация

Datasheet