30248, Perma-Lock silicone lubri

PartNumber: 30248
Ном. номер: 8017603866
Производитель: Ambersil
30248, Perma-Lock silicone lubri
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 670 × = 1 670
от 15 шт. — 1 320 руб.
от 40 шт. — 1 199 руб.


Perma-Lock FG Silicone Lubricants
Ambersil Perma-Lock silicone FG is a premium grade blend of stable silicone oils that lubricates, protects and waterproofs metal and non-metal applications where incidental with food can happen.
The food safe silicone lubricant is versatile and comes with a straw attached that enables you reach normally hard to reach areas and give more accurate results. It has been designed for you to use on any part and equipment whether it is made from metal, plastic, rubber, nylon or wood.

Use sparingly.
More information on how to use and further applications can be found on the datasheet.

NSF H1 registered (No. 138000)

Do not use on energised equipment.

Ambersil Perma-Lock Food Grade Range
All industries have issues with lubricant leakage and maintenance. Production equipment needs excellent lubrication to keep machines running, so choosing the correct lubricant is crucial.

The food processing and pharmaceutical industries have extra challenges with ensuring that the lubricants used resist degradation from food products, chemicals and steam/water. They must exhibit a neutral behaviour towards plastics and elastometers, have the ability to dissolve sugars and complying with current food/health and safety regulations meaning that they are physiologically inert, tasteless and odourless.

The Perma-Lock range from Ambersil is a non-detachable, 2 way spray system meaning that nothing can fall off. The new look food processing safe products have been designed to reduce the risk of food contamination and expensive recalls.
Perma-Lock lubricants and oils all have a secure spray straw that locks in place giving you better control and precise application whatever position you use.

Очистка и техобслуживание оборудования / Масла и смазочные материалы / Смазочные вещества /
Ambersil Perma-Lock Silicone FG Multi-purpose Silicone Lubricant 400 ml aerosol

Технические параметры

Тип смазочного вещества
Безопасно для продуктов питания
только новые товары
Органы управления, лебедки, триггер с защелкой, замки, шкивы, гнезда, инструменты, механическая застежка
Размер упаковки
400 ml
Тип корпуса
Торговая марка
Perma-Lock Silicone FG

Дополнительная информация

Silicone FG Aerosol (EN - SDS)