30257, Perma-Lock belt dressing

PartNumber: 30257
Ном. номер: 8103642527
Производитель: Ambersil
30257, Perma-Lock belt dressing
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 780 × = 1 780
от 15 шт. — 1 410 руб.
от 40 шт. — 1 288 руб.


Perma-Lock Belt Dressing FG
Ambersil Perma-Lock belt dressing is a food grade liquid dressing that has been developed for use in the food processing industry. The belt dressing can be used in all types of drive belts to increase their pulling power, prevent slippage due to heat, cold or dampness.

Let solvent evaporate before re-energising equipment
Refer to the datasheet and SDS for more information and applications

NSF H1 registered (No. 140257)

Ambersil Perma-Lock Food Grade Range
All industries have issues with lubricant leakage and maintenance. Production equipment needs excellent lubrication to keep machines running, so choosing the correct lubricant is crucial.

The food processing and pharmaceutical industries have extra challenges with ensuring that the lubricants used resist degradation from food products, chemicals and steam/water. They must exhibit a neutral behaviour towards plastics and elastometers, have the ability to dissolve sugars and complying with current food/health and safety regulations meaning that they are physiologically inert, tasteless and odourless.

The Perma-Lock range from Ambersil is a non-detachable, 2 way spray system meaning that nothing can fall off. The new look food processing safe products have been designed to reduce the risk of food contamination and expensive recalls.
Perma-Lock lubricants and oils all have a secure spray straw that locks in place giving you better control and precise application whatever position you use.

Очистка и техобслуживание оборудования / Масла и смазочные материалы / Смазочные вещества /
Ambersil Perma-Lock Belt Dressing FG Multi-purpose Lubricant 400 ml aerosol

Технические параметры

Безопасно для продуктов питания
только новые товары
Compressors, Conveyors, Fan, Food Processing, Generator, Industrial Machinery, Lift Truck, Motors, Pump
Размер упаковки
400 ml
Тип корпуса
Торговая марка
Perma-Lock Belt Dressing FG

Дополнительная информация

Belt Dressing FG (EN - SDS)