3047 WH005, Wire 30 AWG PVC 300V UL 1

PartNumber: 3047 WH005
Ном. номер: 8076767187
Производитель: Alpha Wire
3047 WH005, Wire 30 AWG PVC 300V UL 1
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 900 × = 1 900
Цена указана за упаковку из 30

Описание

Alpha Wire UL 1007 Hook-up Wire 300V
Alpha Wire hook-up wire that is UL1007 listed and CSA TR-64 certified. The wire comprises stranded or solid tinned copper conductor with a PVC sheath that can withstand heats of up to +105°C. These properties also give the wire the ability to withstand abrasion and have a resistance to substances such as oil, solvents, and chemicals. This hook-up wire is recommended for internal wiring of electrical or electronic equipment.

Features and Benefits
∙ Good abrasion resistance
∙ Low-fray design for easy handling, stripping, and termination
∙ Flame retardant
∙ PVC Insulation
∙ Stranded or solid tinned copper conductor
∙ Available in multiple colours for easy identification

UL 1007, RoHS, CSA, CA Prop 65, FT 1

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
Alpha Wire White Hook Up Wire, 300 V, 30m 30 AWG

Технические параметры

материал проводника
Tinned Copper
стренги жил
7/38
материал изоляции
PVC
длина
30m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
цвет брони
White
номинальное напряжение
300 V
American Wire Gauge
30 AWG
Cable Shape
Wire/Single Core
Insulation Wall Thickness
0.016in
Outer Diameter
0.044in
Number of Strands
7
Size of Strands
38 AWG
Standards Met
AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Дополнительная информация

Hook-up Wire 300 V, PVC Data Sheet