3049 WH005, Wire 26 AWG PVC 300V UL 1

Ном. номер: 8017023310
Производитель: Alpha Wire
3049 WH005, Wire 26 AWG PVC 300V UL 1
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
8 700 × = 8 700
купить в 1 клик
Цена указана за упаковку из 305


Alpha Wire UL 1007 Hook-up Wire 300V
Alpha Wire hook-up wire that is UL1007 listed and CSA TR-64 certified. The wire comprises stranded or solid tinned copper conductor with a PVC sheath that can withstand heats of up to +105°C. These properties also give the wire the ability to withstand abrasion and have a resistance to substances such as oil, solvents, and chemicals. This hook-up wire is recommended for internal wiring of electrical or electronic equipment.

Features and Benefits
∙ Good abrasion resistance
∙ Low-fray design for easy handling, stripping, and termination
∙ Flame retardant
∙ PVC Insulation
∙ Stranded or solid tinned copper conductor
∙ Available in multiple colours for easy identification

UL 1007, RoHS, CSA, CA Prop 65, FT 1

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
Alpha Wire White Hook Up Wire, 300 V, 30m 26 AWG

Технические параметры

материал проводника
Tinned Copper
стренги жил
материал изоляции
максимальная рабочая температура
Minimum Operating Temperature
цвет брони
номинальное напряжение
300 V
American Wire Gauge
26 AWG
Cable Shape
Wire/Single Core
Insulation Wall Thickness
Outer Diameter
Number of Strands
Size of Strands
34 AWG
Standards Met
AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Дополнительная информация

Hook-up Wire 300 V, PVC Data Sheet