305-12-EU0-T195-BR1-RS, TEC305 hotmelt glue gun

PartNumber: 305-12-EU0-T195-BR1-RS
Ном. номер: 8094971335
Производитель: Power Adhesives
305-12-EU0-T195-BR1-RS, TEC305 hotmelt glue gun
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 960 × = 4 960

Описание

Lightweight professional Glue Gun TEC305-12
The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.

Glue Gun TEC305-12
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1 lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm ( ") tecbond high performance hotmelt glue sticks (RS stock no. 484-9900 )

Guns and Accessories

Клеи, герметики и ленты / Пистолеты для термоклея и принадлежности / Пистолеты для термоклея /
TEC305 110 → 240V Hot Melt Glue Gun, Euro Plug

Технические параметры

расход
900g/h
модель (макет)
TEC305
тип
Hot Melt
номинальное напряжение
110 → 240V
Plug Type
Type C - European Plug
Cord Type
Corded
Glue Stick Size
12mm
Heater Power
150W

Дополнительная информация

TEC 305 - Hot Melt Glue Gun