3050 BR005, Brown UL1007hook-up equip

PartNumber: 3050 BR005
Ном. номер: 8102918533
Производитель: Alpha Wire
3050 BR005, Brown UL1007hook-up equip
Доступно на заказ 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 900 × = 1 900
Цена указана за упаковку из 30

Описание

Alpha Wire UL 1007 Hook-up Wire
Alpha Wire hook-up wire that is UL1007 listed and CSA TR-64 certified. The wire comprises stranded or solid tinned copper conductor with a PVC sheath that can withstand heats of up to +105°C. These properties also give the wire the ability to withstand abrasion and have a resistance to substances such as oil, solvents and chemicals. This hook-up wire is recommended for internal wiring of electrical or electronic equipment.

Features and benefits
∙ Good abrasion resistance
∙ Low-fray design for easy handling, stripping, and termination
∙ Flame retardant
∙ PVC Insulation
∙ Stranded or solid tinned copper conductor
∙ Available in multiple colours for easy identification

UL 1007/1569

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
Alpha Wire Brown Hook Up Wire, 0.23 mm² CSA , 300 V, 30m

Технические параметры

материал проводника
Tinned Copper
стренги жил
7/0.2 mm
материал изоляции
PVC
длина
30m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
цвет брони
Brown
Тип экрана
Unshielded
номинальное напряжение
300 V
Cable Shape
Single Core
Cross Sectional Area
0.23 mm²
Insulation Wall Thickness
0.41mm
Outer Diameter
1.42mm
Number of Strands
7
Size of Strands
0.2 mm
Standards Met
UL Listed

Дополнительная информация

Datasheet