3051/1 WH001, Wire 22 AWG PVC 300V UL 1

PartNumber: 3051/1 WH001
Ном. номер: 8011958947
Производитель: Alpha Wire
3051/1 WH001, Wire 22 AWG PVC 300V UL 1
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
9 570 × = 9 570
или
купить в 1 клик
Цена указана за упаковку из 305

Описание

Alpha Wire UL 1007 Hook-up Wire 300V
Alpha Wire hook-up wire that is UL1007 listed and CSA TR-64 certified. The wire comprises stranded or solid tinned copper conductor with a PVC sheath that can withstand heats of up to +105°C. These properties also give the wire the ability to withstand abrasion and have a resistance to substances such as oil, solvents, and chemicals. This hook-up wire is recommended for internal wiring of electrical or electronic equipment.

Features and Benefits
∙ Good abrasion resistance
∙ Low-fray design for easy handling, stripping, and termination
∙ Flame retardant
∙ PVC Insulation
∙ Stranded or solid tinned copper conductor
∙ Available in multiple colours for easy identification

UL 1007, RoHS, CSA, CA Prop 65, FT 1

Технические параметры

материал проводника
Tinned Copper
материал изоляции
PVC
длина
30m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
цвет брони
White
номинальное напряжение
300 V
American Wire Gauge
22 AWG
Cable Shape
Wire/Single Core
Insulation Wall Thickness
0.016in
Outer Diameter
0.057in
Standards Met
AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1

Дополнительная информация

Hook-up Wire 300 V, PVC Data Sheet 3051/1 WH001