306017TIN, PCB mount tab terminal, 6

PartNumber: 306017TIN
Ном. номер: 8101702915
Производитель: Yeong Chwen Industrial
306017TIN, PCB mount tab terminal, 6
Доступно на заказ более 800 шт. Отгрузка со склада в Москве 4-5 недель.
6 × = 600
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 3.40 руб.
от 2500 шт. — 2.29 руб.

Описание

RS PCB to Wire Terminal Tab Adapters
A range of PCB tab adapters that allow connection between wire terminals and PCB board via female receptacles. These PCB tab or PCB blade adapters have a 6.3 or 6.4mm tab size and are tin plated.
Stock number 534-929 has a 45° angle and an M5 fixing hole.

For use in making connection to printed circuit boards via 6·3mm push-on receptacles, stock no. 488-1235. Terminal material - hot tin dipped brass.Fixing hole for 45° blade M5.
For vertical and horizontal blades, fixing holes 1·5 mm dia. F.C. 5·08.Horizontal type only: first hole to be 5·5 mm from edge of board

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Клеммы типа F (неизолированные клеммы и наборы клемм) 'F' Style Terminals
A range of Push-On Terminals (F-Style) available in cable and PCB mount versions, with a selection of insulating covers available separately.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Контакты под пайку со столбиковыми выводами /
6.3mm vertical to PCB blade

Технические параметры

цвет
Grey
материал контактов
Brass
покрытие контактов
Tin
полная длина
16.5mm
Insulation
Uninsulated

Дополнительная информация

Datasheet