307-018-525-102, Card Edge Connector, Single Side, 1.57 мм, 18 Contacts, Монтаж в Сквозное Отверстие, Straight
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 8-10 недель
1 400 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 030 руб.
Добавить в корзину 2 шт.
на сумму 2 800 руб.
Альтернативные предложения1
Описание
307 Series 3.96mm Pitch Card Edge Connectors
EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and a variety of mounting options. These connectors accept between contact and in-contact polarizing keys. The series offers 5A continuous current rating and 1800V AC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.
EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and a variety of mounting options. These connectors accept between contact and in-contact polarizing keys. The series offers 5A continuous current rating and 1800V AC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.
Технические параметры
Board Thickness: | 1.57 mm |
Brand: | EDAC |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Housing Material: | Thermoplastic Polyester |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | EDAC |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | PCB Mount |
Number of Positions: | 18 Position |
Number of Rows: | 1 Row |
Pitch: | 3.96 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Receptacles |
Series: | 307 |
Subcategory: | Card Edge Connectors |
Termination Style: | Solder |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.