3090006000000, 90deg bronze equal elbow

PartNumber: 3090006000000
Ном. номер: 8038852526
Производитель: IBP
3090006000000, 90deg bronze equal elbow
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 020 × = 2 040
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 840 руб.
от 20 шт. — 721.50 руб.

Описание

Equal Elbow 90° Female/Female

Резьбовой штуцер – бронза Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

Водопровод и трубопровод / Фитинги для труб и аксессуары / Резьбовые фитинги из латуни и бронзы /
Conex-Banninger 3/4 in BSPP Female x 3/4 in BSPP Female 90° Elbow Threaded Fitting

Технические параметры

Соединение 1
3/4 in BSPP Female
Соединение 2
3/4 in BSPP Female
тип крепления
Elbow
Connection Gender 2
Female
Fitting Direction
90°
Thread Standard 1
BSPP
Thread Size 2
3/4in
Thread Standard 2
BSPP
Thread Size 1
3/4in
Connection Gender 1
Female

Дополнительная информация

Series 3000 Range Threaded Fittings In Bronze 3090006000000
Series 3000 Range Threaded Fittings In Bronze