31/621/0, Back thermometer 50mm,0 t

PartNumber: 31/621/0
Ном. номер: 8056358515
Производитель: S Brannan & Sons
31/621/0, Back thermometer 50mm,0 t
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 670 × = 7 670
купить в 1 клик


Centre Back and Vertical 100mm Diameter Immersion Thermometers

Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries
Dual scale
Acrylic Window
Temperature range covers both hot & chilled water applications
Manufactured to DIN 16203
1/2 in. BSP Brass Male Thread
Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Термогигрометры - для установки в гнезда

Водопровод и трубопровод / Счетчики воды, термометры и манометры / Термометры /
RS Fahrenheit/Centigrate Dial Clip On Dry Thermometer Suitable For Various

Технические параметры

материал корпуса
тип наполнения
метод установки (крепления)
Clip On
Suitable Applications
Heating & Ventilation, Refrigeration Industry
Maximum Temperature Sensed
Minimum Temperature Sensed
Temperature Scale
Thermometer Type
Case Diameter
Temperature Sensitive Range
0 → +120°C