3101.0015, Finger grip bayonetcap fu

PartNumber: 3101.0015
Ном. номер: 8086357405
Производитель: Schurter
3101.0015, Finger grip bayonetcap fu
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
320 × = 1 600
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 240 руб.
от 250 шт. — 211.12 руб.

Описание

'SCHURTER' Bayonet Cap, Front Mount

Fully inaccessible as defined in BS EN 60127-6.
Sealed from the rear
Corrosion proof copper alloy contacts offering low insertion resistance
Thermoplastic Body

UL & CSA (16A/250V), VDE & SEMKO (10/250V)

Монтируемые на панель Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK, PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment., PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn., PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Предохранители, розетки и выключатели / Держатели предохранителей / Держатели предохранителей для монтажа на панель /
Schurter FPG1 Series 16A Manual Cap Panel Mount Fuse Holder for 5 x 20mm Fuse, PC2, IP40

Технические параметры

Материал корпуса
Thermoplastic
материал контактов
Tin Plated Copper Alloy
номинальный ток
16A
размер предохранителя
5 x 20mm
последовательный
FPG1
номинальное напряжение
250 V ac
Cap Style
Manual
International Protection Rating
IP40
Protection Category
PC2

Дополнительная информация

Datasheet