3104 06 00, Pneumatic push-in equal t

PartNumber: 3104 06 00
Ном. номер: 8086221285
Производитель: Legris
3104 06 00, Pneumatic push-in equal t
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
660 × = 3 300
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 540 руб.
от 50 шт. — 480.40 руб.

Описание

Equal Tee Connector
Push in equal tee connectors from Legris. Easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is provided with the internal 'O' ring. The equal tee connectors are ergonomically designed, lightweight and durable. Ideally suited for use with Legris semi rigid nylon tubing.

Межтрубные переходники Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber 'O' rings for optimum sealing.



Maximum operating pressure: 20 bar
Operating temperature: –20 °C → +80 °C
Body: HR polymer
Pliers: brass
Vacuum resistance: 755 mm Hg (99% vacuum)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические Т-образные переходники с трубы на трубу /
Legris 3104 Glass Reinforced Nylon Pneumatic Tee Tube-to-Tube Adapter, Push In 6 mm

Технические параметры

материал
Glass Reinforced Nylon
максимальное рабочее давление
20 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Manufacturer Series
3104
Tube Connection B - Tube Size
6mm
Tube Connection A - Tube Size
6mm
Branch Tube Connection - Tube Size
6mm
Tube Connection B - Type
Push In
Branch Tube Connection
Push In 6 mm
Tube Connection B
Push In 6 mm
Branch Tube Connection - Type
Push In
Tube Connection A - Type
Push In
Tube Connection A
Push In 6 mm
CAD Drawing
3D CAD Model

Дополнительная информация

Motion Control - Range Highlights
Datasheet