3108 06 13, Male taper thread tee ada

PartNumber: 3108 06 13
Ном. номер: 8078408623
Производитель: Legris
3108 06 13, Male taper thread tee ada
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
890 × = 4 450
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 760 руб.
от 50 шт. — 672.80 руб.

Описание

Stud Branch Tee Adaptor - Male Taper & Parallel Thread

In the Thread Size column, R indicates taper thread and G indicates parallel thread.

Переходники с резьбой, угловые патрубки и тройники Threaded Tube Adaptors, Elbows and Tees

4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings

A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.



Maximum operating pressure: 20 bar
Operating temperature: –20 °C → +80 °C
Body: HR polymer
Pliers: brass
Vacuum resistance: 755 mm Hg (99% vacuum)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические Т-образные переходники с резьбы на трубу /
Legris 3108 Glass Reinforced Nylon Pneumatic Tee Threaded-to-Tube Adapter, R 1/4 Male, Push In 6 mm

Технические параметры

материал
Glass Reinforced Nylon
максимальное рабочее давление
20 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Manufacturer Series
3108
Threaded Connection - Gender
Male
Tube Connection B - Tube Size
6mm
Tube Connection A - Tube Size
6mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 6 mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/4in
Tube Connection A - Type
Push In
Tube Connection A
Push In 6 mm
Threaded Connection
R 1/4 Male
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet
Taper Thread Male Stud Branch Drawing