31100200, CS box without lid hole

PartNumber: 31100200
Ном. номер: 8074931846
Производитель: Rose
31100200, CS box without lid hole
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 610 × = 3 610

Описание

Rose IP65 CS Boxes
The Rose CS Box is a durable polyamide enclosure designed to house 22.5mm control switches and pilot lamps. The base of the control station enclosure is jet black (RAL 9005), and the top is light grey (RAL 7035). The CS Box is an industrial enclosure with high impact and surface resistance as well as a good flammability rating making it ideally suited to commercial and heavy industry applications.

Lid mounting or base mounting
Available with or without 22.5mm lid holes
Gland holes M20 / M25 on two sides
IP65 protection
Impact resistance of 7 Joule
Surface resistance of 1012 Ohm
UL 94 V-2 flammability rating
Temperature range of -20 to +60°C

EN 60529, EN 60079-0, IEC 60093.

Control Station / Equipment Boxes

Технические параметры

Материал корпуса
Polyamide
цвет
Black, Grey
внешняя высота
85 mm
внешняя длина
110 mm
внешняя ширина
160 mm
оценка показателя производительности
IP65
вес
350g
External Dimensions
110 x 160 x 85mm

Дополнительная информация

CS box Data Sheet 31100200