311037VM, Red M3.5crimp ring termin

PartNumber: 311037VM
Ном. номер: 8112464209
Производитель: Yeong Chwen Industrial
311037VM, Red M3.5crimp ring termin
Доступно на заказ 600 шт. Отгрузка со склада в Москве 4-5 недель.
8 × = 800
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 5.70 руб.

Описание

RS Insulated Crimp Ring Terminals
A range of insulated crimp ring terminals made from copper with flared vinyl or nylon (mini-yellow) insulation. These insulated crimp ring wire connectors are colour coded for use with different wire sizes including Mini Yellow 0.2 - 0.5 mm² and are available with a variety of stud sizes.

Mini Yellow 0.2 - 0.5 mm²
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range



Conversion table
M3 / 6 BAM5/ 2BA
M3.5/ 4BAM6/ 0BA
M4/ 3BA


Wire Sizes
Mini Yellow0.2 - 0.5 mm²
Red0.5 - 1.5 mm²
Blue1.5 - 2.5 mm²
Yellow2.5 - 6.5 mm²


Technical Specification
Temperature rating+70°C
Body MaterialCopper
Body PlatingTin






For a range of general crimp tooling please see General Support Tooling' later in this section. For example 157-0875.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные кольцевые зажимы /
RS Tin Plated Crimp Ring Terminal, M3.5 Stud Size, 22 → 16 AWG, Red

Технические параметры

цвет
Red
материал контактов
copper
покрытие контактов
Tin
материал изоляции
PVC
полная длина
19.6mm
размер штыря
M3.5
сечение провода
22 → 16 AWG

Дополнительная информация

Tin Plated Crimp Ring Terminal Datasheet 311037VM
Tin Plated Crimp Ring Terminal Datasheet