311053VM, Red M5 crimp ring termina

PartNumber: 311053VM
Ном. номер: 8061179445
Производитель: Yeong Chwen Industrial
311053VM, Red M5 crimp ring termina
Доступно на заказ более 600 шт. Отгрузка со склада в Москве 4-5 недель.
8 × = 800
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 6.20 руб.
от 2500 шт. — 4.72 руб.

Описание

RS Insulated Crimp Ring Terminals
A range of insulated crimp ring terminals made from copper with flared vinyl or nylon (mini-yellow) insulation. These insulated crimp ring wire connectors are colour coded for use with different wire sizes including Mini Yellow 0.2 - 0.5 mm² and are available with a variety of stud sizes.

Mini Yellow 0.2 - 0.5 mm²
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range



Conversion table
M3 / 6 BAM5/ 2BA
M3.5/ 4BAM6/ 0BA
M4/ 3BA


Wire Sizes
Mini Yellow0.2 - 0.5 mm²
Red0.5 - 1.5 mm²
Blue1.5 - 2.5 mm²
Yellow2.5 - 6.5 mm²


Technical Specification
Temperature rating+70°C
Body MaterialCopper
Body PlatingTin






For a range of general crimp tooling please see General Support Tooling' later in this section. For example 157-0875.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные кольцевые зажимы /
RS Insulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 22 → 16 AWG, Red

Технические параметры

цвет
Red
материал контактов
copper
покрытие контактов
Tin
материал изоляции
PVC
полная длина
26.7mm
размер штыря
M5
сечение провода
22 → 16 AWG
Insulation
Insulated
Inner Ring Diameter
5.3mm
Outer Ring Diameter
8mm

Дополнительная информация

Tin Plated Crimp Ring Terminal Datasheet 311053VM
Tin Plated Crimp Ring Terminal Datasheet