3120-F32F-H7T1-SGRX-15A, 2P sensing 2P switching 2

PartNumber: 3120-F32F-H7T1-SGRX-15A
Ном. номер: 8049445830
Производитель: ETA
3120-F32F-H7T1-SGRX-15A, 2P sensing 2P switching 2
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 400 × = 3 400

Описание

CBE, 2 Pole Sensing, 2 Pole Switching, Twin Button, 3120 Series
IEC Classification S/TO (with modules, S/TM), This range of twin button on/off control type breaker offers significant cost and space saving over conventional master control gear products. With the addition of magnetic modules or zero volt release modules, these products can successfully replace motor control gear products for low rated motors., Basic tripping times at 2xIN, 20-30 seconds., Circuit protection designed for equipment, sub-systems and components.

Depth behind panel: 43mm

UL, VDE, BV

Термомагнитные, обратимые Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
ETA 15A 2 Pole Thermal Magnetic Circuit Breaker, 250 V ac, 50 V dc 3120

Технические параметры

номинальный ток
15A
число полюсов
2
номинальное напряжение
250 V ac, 50 V dc
ширина
25mm

Дополнительная информация

UL_ QVNU2.E67320
VDE 101063
BUREAU VERITAS 06793/B0
UL E67320
Datasheet