3120-F551-H7T1- W19DG4-16A, CBE, 1P sensing 2P switc

PartNumber: 3120-F551-H7T1-W19DG4-16A
Ном. номер: 8018263792
Производитель: ETA
3120-F551-H7T1- W19DG4-16A, CBE, 1P sensing 2P switc
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 800 × = 3 800
от 10 шт. — 2 520 руб.
от 50 шт. — 2 093.40 руб.

Описание

CBE, 1 Pole Sensing, 2 Pole Switching and Illuminating, 3120 Series
IEC Classification S/TO (with module, S/TM), Illuminated switch and circuit breaker combined units which offer both mechanical and visual indication of contact position and power status. Available in red or green illumination (suitable for medical applications).

H7T1 Variant units can also be converted to thermal magnetic type, for faster response to gross overloads, or to no volt release products to protect sensitive equipment.

Depth behind panel: 43mm
Basic tripping time at 2xI N 20-30 seconds
Circuit protection designed for equipment, sub-systems and components

UL, CSA, VDE, BV

Термомагнитные, обратимые Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Технические параметры

номинальный ток
16A
число полюсов
2
номинальное напряжение
250 V ac, 50 V dc
ширина
25mm

Дополнительная информация

Thermal-Magnetic Circuit Breaker 3120 Data Sheet 3120-F551-H7T1-W19DG4-16A
UL_ QVNU2.E67320 3120-F551-H7T1-W19DG4-16A