3122 08 56, Push in barbed conn,8mm O

PartNumber: 3122 08 56
Ном. номер: 8109341410
Производитель: Legris
3122 08 56, Push in barbed conn,8mm O
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
340 × = 1 700
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 280 руб.
от 50 шт. — 238.20 руб.

Описание

Barbed Connector for Unequal Flexible Tube
Barbed Connectors enable flexible tube of different diameters to be connected together, using a simple push-in fitting.

The "Tube Size" data quoted in the form "4mm (OD, plain end); 5mm (ID of tube to connect, barbed end)" relates to the Outside Diameter of the plain (non-barbed end) of the connector, and the Internal Diameter of tube that will push on to the barbed end of the connector on the other end. Further details are available through the manufacturers website: http: //www.legris.com

Accessories, Adaptors and Kits



Maximum operating pressure: 20 bar
Operating temperature: –20 °C → +80 °C
Body: HR polymer
Pliers: brass
Vacuum resistance: 755 mm Hg (99% vacuum)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с трубы на трубу /
Legris 3122 Glass Reinforced Nylon Pneumatic Straight Tube-to-Tube Adapter, Plug In 8 mm

Технические параметры

материал
Glass Reinforced Nylon
максимальное рабочее давление
20 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Manufacturer Series
3122
Tube Connection B - Tube Size
6.3mm
Tube Connection A - Tube Size
8mm
Tube Connection B - Type
Plug In
Tube Connection B
Plug In 6.3 mm
Tube Connection A - Type
Plug In
Tube Connection A
Plug In 8 mm
CAD Drawing
3D CAD Model

Дополнительная информация

Barbed Connector Drawing 3122 08 56
Datasheet 3122 08 56
Datasheet
Barbed Connector Drawing