313.3247, Glanded socket 3P+N+E 32A

PartNumber: 313.3247
Ном. номер: 8089126582
Производитель: Scame
313.3247, Glanded socket 3P+N+E 32A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 940 × = 2 940
от 10 шт. — 2 410 руб.
от 25 шт. — 2 260.40 руб.

Описание

Free Sockets - Straight with Cable Gland
Cable mounting free sockets for industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These industrial sockets conform to the latest requirements of British and European standards.

Lid equipped with special tab to facilitate single hand opening
Cable gland design provides external clamping
IP44 rating
Screw terminals accept conductors upto 2.5mm² for 16A and 6mm² for 32A types
Halogen free

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The 16A industrial sockets have an additional safety device like the protection installed on household sockets, i.e. by means of an appropriate shutter, it closes the input of the socket contact tubes and prevents accidental and voluntary contact of live parts of the socket with slim objects, such as screwdrivers or wires.

EN 60309-1, EN 60309-2

RS Range - IP44 Plugs and Sockets RS Range - IP44 Plugs & Sockets

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Red Cable Mount Female 3P+N+E Straight Industrial Power Socket Rated At 32A,400 V ac

Технические параметры

кабель CSA
6mm²
цвет
Red
номинальный ток
32A
род
Female
оценка показателя производительности
IP44
тип монтажа
Cable Mount
полярный формат
3P+N+E
способ концевой заделки
Screw Down
номинальное напряжение
400 V ac
Body Orientation
Straight
Plug/Socket
Socket

Дополнительная информация

Datasheet