3130 004004004, Bronze equal tee,1/2in BS

PartNumber: 3130 004004004
Ном. номер: 8086792945
Производитель: IBP
3130 004004004, Bronze equal tee,1/2in BS
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
1 000 × = 2 000
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 820 руб.

Описание

Equal Tee

Резьбовой штуцер – бронза Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).

Водопровод и трубопровод / Фитинги для труб и аксессуары / Резьбовые фитинги из латуни и бронзы /
Conex-Banninger 1/2 in BSPP Female x 1/2 in BSPP Female Equal Tee Threaded Fitting

Технические параметры

Соединение 1
1/2 in BSPP Female
Соединение 2
1/2 in BSPP Female
тип крепления
Equal Tee
Connection Gender 2
Female
Thread Standard 1
BSPP
Thread Standard 3
BSPP
Thread Size 2
1/2in
Thread Size 3
1/2in
Thread Standard 2
BSPP
Thread Size 1
1/2in
Connection Gender 1
Female
Connection Gender 3
Female
Connection 3
1/2 in BSPP Female

Дополнительная информация

Series 3000 Range Threaded Fittings In Bronze