3130-F120-P7T1-W02Q-3A, 3130 series 2P rocker swi

PartNumber: 3130-F120-P7T1-W02Q-3A
Ном. номер: 8007509466
Производитель: ETA
3130-F120-P7T1-W02Q-3A, 3130 series 2P rocker swi
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 140 × = 4 140

Описание

3130 Series Thermal Circuit Breaker

Rocker switch and thermal circuit breaker (CBE) combined
Trip-free mechanism
Snap-in panel mounting
Panel thickness 1 to 2.5 mm
Blade terminals DIN 46244-C-Ms-S
Overload protection on all poles (multi-pole)
Typical life 30000 operations at nominal current rating
Main applications for motors, white goods industries, portable hand tools and transformers
IEC Classification S/TO

UL; CSA; VDE (EN 60934).

Оборудование для монтажа



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
ETA 3A 2 Pole Thermal Magnetic Circuit Breaker, 250 V ac, 50 V dc 3130

Технические параметры

номинальный ток
3A
число полюсов
2
номинальное напряжение
250 V ac, 50 V dc
ширина
36mm

Дополнительная информация

SINGLE POLE ROCKET 1/RED ILLUMINATED CBE 1 ...