3140 12 00, Equal 'Y' piece 12mm

PartNumber: 3140 12 00
Ном. номер: 8084494080
Производитель: Legris
3140 12 00, Equal 'Y' piece 12mm
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 420 × = 2 840
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 1 160 руб.

Описание

Equal Single Y Connector
In-line connection of 3 equal diameter tubing. These connectors have an excellent connection due to their solid construction which enables full air flow.

Compact
Aesthetic and Unobtrusive

Межтрубные переходники Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber 'O' rings for optimum sealing.



Maximum operating pressure: 20 bar
Operating temperature: –20 °C → +80 °C
Body: HR polymer
Pliers: brass
Vacuum resistance: 755 mm Hg (99% vacuum)

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические Y переходники с трубы на трубу /
Legris 3140 Glass Reinforced Nylon Pneumatic Y Tube-to-Tube Adapter, Push In 12 mm

Технические параметры

материал
Glass Reinforced Nylon
максимальное рабочее давление
20 bar
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-20°C
Manufacturer Series
3140
Tube Connection B - Tube Size
12mm
Tube Connection A - Tube Size
12mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 12 mm
Tube Connection C
Push In 12 mm
Tube Connection C - Tube Size
12mm
Tube Connection A - Type
Push In
Tube Connection C - Type
Push In
Tube Connection A
Push In 12 mm
CAD Drawing
3D CAD Model

Дополнительная информация

Pneumatic push-in fittings system LF 3000 ...