3150961, 6hooks elastic spider sho

PartNumber: 3150961
Ном. номер: 8050727076
Производитель: Eliza Tinsley
3150961, 6hooks elastic spider sho
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 250 × = 1 250

Описание

Bungee Cords & Spider Straps

A range of elasticated bungee cords and spider straps
Elasticated bungee cords and spider straps made from 8mm braided shock cord with PVC coated end hooks
Double and multi clawed for a range of 'tie-down' applications
Water and abrasion resistant
Bungee cords have two end hooks

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For safety reasons do not stand in the direction of tension and do not extend by more than 100%.

Амортизирующий трос

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – устройства фиксации и крепления грузов / Амортизирующий трос /
RS 6 Hooks Bungee Cord, 800mm Long, 8 mm Diameter

Технические параметры

диаметр
8 mm
длина
800mm
тип
Multi-Claw Shock Cord
Number of Hooks
6

Дополнительная информация

Luggage Elastics 3150961
Luggage Elastics