316RAM6B, Panel socket bla

PartNumber: 316RAM6B
Ном. номер: 8037812713
Производитель: ABB
316RAM6B, Panel socket bla
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 440 × = 1 440
от 10 шт. — 1 180 руб.

Описание

ABB Black Series Splashproof Sockets ABB Black Series Splashproof Industrial Socket
Brought to you by ABB, this Black Series industrial panel socket is is sealed to IP44 in a PA plastic enclosure. As a result the connection is splash proof and ideal for both outdoor and indoor use. Black Series sockets are designed for entertainment applications such as concerts and television studios, and as such are coloured black so that they blend in to dark surroundings.

The socket is supplied with a protective cap to maintain environmental protection when un-mated.

ABB Range - IP44 Plugs and Sockets

Разъемы / Силовые разъемы / Силовые разъемы для работы в тяжелых условиях /
4 Female Straight Connector for Heavy Duty Power Connector, Panel Mount 16A,380 → 415 V

Технические параметры

род
Female
число контактов
4
полярный формат
3P+E
способ концевой заделки
Quick Connect
тип
Connector
Voltage Rating
380 → 415 V
Body Orientation
Straight
Новинки
только новые товары
номинальный ток
16A
IP Rating
IP44
Mounting Type
Panel Mount

Дополнительная информация

316RAM6B Datasheet