318.6340, Glanded socket 2P+E 63A 1

PartNumber: 318.6340
Ном. номер: 8101754363
Производитель: Scame
318.6340, Glanded socket 2P+E 63A 1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 080 × = 7 080
или
купить в 1 клик

Описание

Free Socket - Straight with Cable Gland
Cable mounting free sockets for industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These industrial sockets conform to the latest requirements of British and European standards.

Socket cover equipped with slots to facilitate and improve closure of the socket
Cable gland design provides external clamping
IP67 rating
Screw terminals accept conductors upto 2.5mm² for 16A, 6mm² for 32A, 16mm² for 63A and 50mm² for 125A types
Halogen free

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The 16A industrial sockets have an additional safety device like the protection installed on household sockets, i.e. by means of an appropriate shutter, it closes the input of the socket contact tubes and prevents accidental and voluntary contact of live parts of the socket with slim objects, such as screwdrivers or wires.

EN 60309-1, EN 60309-2

RS Range - IP67 Plugs and Sockets

RAL 7035 grey grip
Snap-action for easy opening, closing and inspection
Swivelling cable clamp fitted with catch

Разъемы / Силовые разъемы / Промышленные силовые разъемы /
Yellow Cable Mount Female 2P+E Straight Industrial Power Socket Rated At 63A,110 V ac

Технические параметры

кабель CSA
16mm²
цвет
Yellow
номинальный ток
63A
род
Female
оценка показателя производительности
IP66, IP67
максимальная рабочая температура
+40°C
Minimum Operating Temperature
-25°C
тип монтажа
Cable Mount
полярный формат
2P+E
способ концевой заделки
Screw Down
номинальное напряжение
110 V ac
Body Orientation
Straight
Plug/Socket
Socket

Дополнительная информация

Straight Industrial Power Socket Datasheet 318.6340
Straight Industrial Power Socket Datasheet